Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554G2GYCL

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 4.7 x 3.5 x 3.15 Inch Clear
$ 18.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554G2GYCL.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page16 years ago

Master Electronics

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
-17.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1555G2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 4.7X3.5X3.15 IN, IP66, STYLEDLID, 155
Hammond1554G2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 3.15 Inch Light Gray
Hammond1554F2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X3.5X2.4 IN, NEMA13,1554 SERIES
Bud IndustriesPN-1328-MB
Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1328-DGMB
Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1328-CMB
Enclosure; NEMA4X; Flanged; Polycarbonate; UL94HB; LtGray/ClearCover; 4.53x3.54x3.15In

Descriptions

Descriptions of Hammond 1554G2GYCL provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 4.7 x 3.5 x 3.15 Inch Clear
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,4.7X3.5X3.15IN, NEMA13,1554SERIES
Hammond 1554G2GYCL Watertight PC Enclosure Clear Lid 120 x 90 x 80mm Grey
SMALL ENCLOSURE, SMALL, PC, GREY/CLEAR; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 80mm; External Width - Metric: 89mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (4.72" x 3.54" x 3.19")

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM