Bud Industries PN-1325-MB

Flanged Enclosure, Polycarbonate, Nema 4X, UL94HB, 8.74X 5.75 X 2.17IN, Pn Series
$ 23.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1325-MB.

Sager Electronics

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.94%

Related Parts

Bud IndustriesPN-1325-DGMB
Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1325-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.17
Bud IndustriesPN-1325-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 8.74 x 5.75 x 2.17 in.
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Hammond1555HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1555HGY
Hammond1554RGY
ABS enclosure, (L x W x H) 160 x 160 x 61 mm, light gray (RAL 7035), IP66, 1554RGY

Descriptions

Descriptions of Bud Industries PN-1325-MB provided by its distributors.

FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X, UL94HB,8.74X 5.75 X 2.17IN, PN SERIES
BUD NEMA Polycarbonate 8.37 x 5.39 x 1.93 Inch Internal box with Light gray polycarbonate Body/Cover and Style 1 Mounting Bracket
Enclosure, Wall Mount, Polycarbonate, Lt Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146.05Mm; Profundidad Externa - Métrico:55.12Mm; Envolvente, Material:Pc (Policarbonato) |Bud Industries PN-1325-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1325MB