What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PN-1325-DG

Bud Industries PN-1325-DG IP65 NEMA 4X Box, Dark Gray, 8.7x5.8x2.2 in, PN Series
$ 16.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1325-DG.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-38.56%

Related Parts

Bud IndustriesPN-1325
ENCLOSURE, POLYCARBONATE, UL94HB, 8.74X 5.75 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1325-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 8.74X 5.75 X 2.17IN, PN SERIES
Bud IndustriesPN-1324
Enclosure Junction Box Polycarbonate Grey; Enclosuretype |Bud Industries PN-1324
Hammond1555HGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X2.4 IN, NEMA13,1555 SERIES
HammondRH3185
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,7.28X1.57X1.57 IN, IP65,RH SERIES
Hammond1554HGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X2.4 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Bud Industries PN-1325-DG provided by its distributors.

Bud Industries PN-1325-DG IP65 NEMA 4X Box, Dark Gray, 8.7x5.8x2.2 in, PN Series
BUD NEMA Polycarbonate 8.37 x 5.39 x 1.93 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
ENCLOSURE, JUNCTION BOX, PLASTIC, GRAY; Enclosure Type: Junction Box; Enclosure Material: ABS; External Height - Metric: 222mm; External Width - Metric: 146mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Color: Grey
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PN-1325-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1325DG