Bud Industries PN-1323-MB

Enclosure Flanged; HxWxD: 4.53 x 3.54 x 2.17 in.; Polycarbonate; Light Gray
$ 10.434
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1323-MB.

Electro Sonic

Datasheet1 page8 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-29.93%

Related Parts

Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesPN-1323-CMB
Enclosure 4.53 in. H x 3.54 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1323-DG
PW Series UL94-5VA ABS Enclosure PW-12848, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Hammond1554CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554CGY
Hammond1554DGY
ABS enclosure, (L x W x H) 120 x 65 x 60 mm, light gray (RAL 7035), IP66, 1554DGY
HammondRP1135C
ABS enclosure, (L x W x H) 125 x 85 x 55 mm, light gray (RAL 7035), IP65, RP1135C

Descriptions

Descriptions of Bud Industries PN-1323-MB provided by its distributors.

Enclosure Flanged; HxWxD: 4.53 x 3.54 x 2.17 in.; Polycarbonate; Light Gray
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 3.54X 2.17IN, PN SERIES
BUD NEMA Polycarbonate 4.16 x 3.18 x 1.93 Inch Internal box with Light gray polycarbonate Body/Cover and Style 1 Mounting Bracket
Plastibox Style G Plastic Electronic Enclosure with Battery Compartment Gray PSP-11572-G, Plastibox Style G Plastic Electronic Enclosure with Battery Compartment Gray (2.3 X 7.5 X 4.1 In)
ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 115.1mm; External Width - Metric: 89.9mm; External Depth - Metric: 55

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1323MB