Bud Industries PN-1322-C

Enclosure 4.53 in. H x 2.56 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
$ 10
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1322-C.

Master Electronics

Datasheet1 page17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-49.37%

Related Parts

Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesPN-1322
Enclosure 4.53 in. H x 2.56 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
HammondRP1095
ABS enclosure, (L x W x H) 105 x 75 x 55 mm, light gray (RAL 7035), IP65, RP1095
HammondRP1095C
ABS enclosure, (L x W x H) 105 x 75 x 55 mm, light gray (RAL 7035), IP65, RP1095C
HammondRP1090
Polycarbonate enclosure, (L x W x H) 105 x 75 x 55 mm, light gray (RAL 7035), IP65, RP1090

Descriptions

Descriptions of Bud Industries PN-1322-C provided by its distributors.

Enclosure 4.53 in. H x 2.56 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.53 X 2.56 X 2.17IN, PN SERIES
BUD NEMA Polycarbonate 4.16 x 2.19 x 1.97 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 115.1mm; External Width - Metric: 65mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Color: Grey
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:115Mm; Anchura Externa - Métrico:65Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1322-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1322C