Bud Industries PIX-11775

Econobox Aluminum Box CU-477, Econobox Aluminum Box (7.4 X 4.7 X 1.5 In)
$ 8.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIX-11775.

Electro Sonic

Datasheet1 page11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesPIX-11772
Enclosure; Accessory; Panel; Steel, Natural; 5.827 x 5.827; PIP Series
Bud IndustriesPNX-91434
Enclosure Internal Panel Aluminum Natural 7.50 in. H x 4.35 in. W NEMA 4 Enclosure
Bud IndustriesPNX-91424
Enclosure Internal Panel Aluminum Natural 6.26 in. H x 4.29 in. W NEMA 4 Enclosure
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Hammond1444-9
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,8X4X1 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries PIX-11775 provided by its distributors.

Econobox Aluminum Box CU-477, Econobox Aluminum Box (7.4 X 4.7 X 1.5 In)
ENCLOSURE PANEL, 5.827" X 8.78", STEEL; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries PIX-11775 PIP-11775, PIP-11775-C, PIP-11777 & PIP-11777-C NEMA Box Enclosures; External Height - Metric:148mm
Enclosure Panel, 5.827" X 8.78", Steel; Material Del Panel:Steel; Color De La Carcaza:-; Para Usar Con:Bud Industries Pip-11775, Pip-11775-C, Pip-11777 & Pip-11777-C Nema Box Enclosures; Altura Externa - Imperial:5.827" |Bud Industries PIX-11775

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIX11775