Bud Industries PC-11495

Enclosure, Sloped, Desktop, Abs, UL94HB, Gray, 9X8.5X1.98 in, Plasticase Style F
$ 23.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11495.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.97%

Related Parts

Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
HammondRM2095L
ABS enclosure, (L x W x H) 250 x 180 x 100 mm, light gray (RAL 7035), IP43, RM2095L
Bud IndustriesPC-11491
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY, 8.7X6.15X3.94 IN, PLASTICASE STYLE F
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1554SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1554SGY

Descriptions

Descriptions of Bud Industries PC-11495 provided by its distributors.

ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY, 9X8.5X1.98 IN, PLASTICASE STYLE F
Aluminum Enclosure with Mounting Flanges Black AN-2816-AB, Aluminum Enclosure with Mounting Flanges Black (6.3 X 3.9 X 2.4 In)
Enclosure, Desktop, Abs, Grey; Enclosure Type:Desktop; Enclosure Material:Abs; External Height - Metric:127Mm; External Width - Metric:229Mm; External Depth - Metric:216Mm; Ip Rating:-; Body Color:Gray; Nema Rating:-; Product Range:-Rohs Compliant: Yes |Bud Industries PC-11495

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11495