Bud Industries PC-11491

Enclosure, Sloped, Desktop, Abs, UL94HB, Gray, 8.7X6.15X3.94 in, Plasticase Style F
$ 15.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11491.

element14 APAC

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Newark

Inventory History

3 month trend:
-22.65%

Related Parts

Hammond1554SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1554SGY
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1339-DG
Bud Industries PN-1339-DG IP65 NEMA 4X Box, Dark Gray, 6.3x6.3x3.5 in, PN Series
Hammond1555SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1555SGY
Bud IndustriesPC-11416
CLAMSHELL ENCLOSURE, POLYSTYRENE, 4.04 X 8.10 X 6.32, PLASTICASE STYLE B SERIES
ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, black (RAL 9005), IP54, 1598ESGYPBK

Descriptions

Descriptions of Bud Industries PC-11491 provided by its distributors.

ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY, 8.7X6.15X3.94 IN, PLASTICASE STYLE F
ENCLOSURE, DESK TOP, PLASTIC, GRAY; Enclosure Type:Desktop; Enclosure Material:ABS; External Height - Metric:100.1mm; External Width - Metric:221mm; External Depth - Metric:156mm; IP Rating:-; Body Color:Gray; NEMA Ratin
Enclosure, Desk Top, Plastic, Gray; Tipo De Envolvente:Desktop; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:221Mm; Profundidad Externa - Métrico:156Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PC-11491

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-11491.
  • PC11491
  • PC11491.