Bud Industries PBC-1562-C

Enclosure, Abs Plastic, UL94-HB, Potting Box, Cover, Black, 3.2LX0.97WX.97D
$ 5.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PBC-1562-C.

Sager Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPBC-1560-C
PBC Series 0.79 x 0.79 x 0.55 inch Plastic, ABS Black Color Cover Lid
Bud IndustriesPBC-1577-C
ENCLOSURE COVER FOR POTTING BOX STYLE A, THERMOPLASTIC,0.010X1.030X0.780 IN.
Hammond1596B102
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X0.79X0.59 IN, NO LID,1596 SERIES
Hammond1596B101
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.98X0.79X0.59 IN, NO LID,1596 SERIES
Hammond1596B111
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X1.18X0.79 IN, NO LID,1596 SERIES
Bud IndustriesPB-1577-TF
Potting Box Style A Plastic Box PB-1581, Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In)

Descriptions

Descriptions of Bud Industries PBC-1562-C provided by its distributors.

ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK,3.2LX0.97WX.97D
Potting Box Cover; Tipo De Accesorio:Potting Box Cover; Para Usar Con:Potting Box Enclosures, Style A (Pb-1562) |Bud Industries PBC-1562-C
Potting Box Cover; Accessory Type:Pottin; Potting Box Cover; Accessory Type:Potting Box Cover; For Use With:Potting Box Enclosures, Style A (PB-1562)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBC1562C