Bud Industries PBC-1577-C

Enclosure Cover For Potting Box Style A, Thermoplastic, 0.010X1.030X0.780 in.
$ 6.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PBC-1577-C.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

DigiKey

Sager Electronics

Newark

Inventory History

3 month trend:
+76.27%

Related Parts

Bud IndustriesPBC-1560-C
PBC Series 0.79 x 0.79 x 0.55 inch Plastic, ABS Black Color Cover Lid
Bud IndustriesPBC-1562-C
ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK,3.2LX0.97WX.97D
Hammond1596B102
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X0.79X0.59 IN, NO LID,1596 SERIES
Hammond1596B101
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.98X0.79X0.59 IN, NO LID,1596 SERIES
Hammond1596B111
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X1.18X0.79 IN, NO LID,1596 SERIES
Serpac2005DB9
ENCLOSURE;END PANEL FOR A-21;DB9CUTOUT

Descriptions

Descriptions of Bud Industries PBC-1577-C provided by its distributors.

ENCLOSURE COVER FOR POTTING BOX STYLE A, THERMOPLASTIC,0.010X1.030X0.780 IN.
BUD POTTING BOX COVER Item Number : PBC-1577-C Sold in Packs of 10
Access Cover For Potting Boxes 3.7 X 25.4 X 25.4
Style B Potting Box Cover; Tipo De Accesorio:Potting Box Cover; Para Usar Con:Potting Box Enclosures; Altura Externa:1.01"; Anchura Externa:1.01"; Color De La Carcaza:Negro; Envolvente, Material:Plástico; Profundidad Externa:1.01" |Bud Industries PBC-1577-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBC1577C