Bud Industries PB-1580

Enclosure, Potting Box, Desktop, Abs, UL94V0, Black, 11X4X1.75 in, Style A
$ 17.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1580.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPB-1580-TF
Die Cast Aluminum Enclosure IPS-3903, Die Cast Aluminum Enclosure (3.8 X 3.8 X 2.6 In)
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES
Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm

Descriptions

Descriptions of Bud Industries PB-1580 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 11X4X1.75 IN, STYLE A
BUD Potting Box Style A Plastic Box (4 X 1.8 X 1 In) Item Number : PB-1580 Sold in Packs of 10
Enclosures, Boxes, & Cases 4" x 1.75" x 1" 1 PC = 1 ENCLOSURE
Potting Box 4.00 in. H x 1.75 in. W x 1.00 in. D ABS Plastic Black
IP65 NEMA 4X Box with Mounting Brackets PN-1324-MB, IP65 NEMA 4X Box with Mounting Brackets (6.7 X 4.8 X 2.2 In)
Black Thermoplastic Wall Mount Potting Box
AC-DC Power Factor Correction Module, 75W
Potting Boxes 4 x 1.75 x 1 Potting Box
BOX ABS BLACK 4"L X 1.750"W 10PC
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; External Height - Metric:101.6mm; External Width - Metric:44.45mm; External Depth - Metric:25.4mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1580