Bud Industries PB-1578-TF

Enclosure 4.87 in. H x 2.23 in. W x 2.00 in. D Non-Metallic Black ABS Thermoplastic
$ 25.781
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1578-TF.

Future Electronics

Datasheet1 page14 years ago

Newark

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.12%

Related Parts

Bud IndustriesPB-1578
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 15X4X2.12 IN, STYLE A
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of Bud Industries PB-1578-TF provided by its distributors.

Enclosure 4.87 in. H x 2.23 in. W x 2.00 in. D Non-Metallic Black ABS Thermoplastic
NEMA Box with Recessed Cover PNR-2608, NEMA Box with Recessed Cover (7.9 X 5.9 X 3 In)
Bud Industries PB-1578-TF Potting Box Style B, Flanges, Plastic, 4x2.1x2 in
POTTINGBOX, PANEL MOUNT, ABS, UL94V0, BLACK, 15 X 4 X 2.13IN, STYLE B SERIES
BUD Potting Box Style B Plastic Box with Mounting Flanges (4 X 2.1 X 2 In) Item Number : PB-1578-TF Sold in Packs of 10
ENCLOSURE, POTTING BOX, PLASTIC, BLACK
Black Acrylonitrile Butadiene Styrene Potting Box
Potting Boxes 4 x 2.12 x 2 Potting Box
ER - Box, Potting; ABS theremo
RS APAC
BOX ABS BLACK 4"L X 2.125"W 10PC
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:54Mm; Profundidad Externa - Métrico:51Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1578-TF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1578TF