Bud Industries PB-1578

Enclosure, Potting Box, Desktop, Abs, UL94V0, Black, 15X4X2.12 in, Style A
$ 26.162
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1578.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+1.80%

Related Parts

Bud IndustriesPB-1578-TF
Enclosure 4.87 in. H x 2.23 in. W x 2.00 in. D Non-Metallic Black ABS Thermoplastic
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS
Hammond1591CSBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CSBK

Descriptions

Descriptions of Bud Industries PB-1578 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 15X4X2.12 IN, STYLE A
Aluminum Enclosure with Mounting Flanges Black AN-2804-AB, Aluminum Enclosure with Mounting Flanges Black (4.5 X 3.5 X 2.2 In)
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:54Mm; Profundidad Externa - Métrico:51Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1578

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1578