Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PB-1574

Potting Box Style A Plastic Box PB-1574, Potting Box Style A Plastic Box (2 X 2 X 1.5 In)
$ 14.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1574.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Mouser

Inventory History

3 month trend:
+136%

Related Parts

Bud IndustriesPB-1574-TF
Enclosure, Potting Box, Abs, Black, Pk10; |Bud Industries PB-1574-TF
Bud IndustriesPB-1574-BF
NEMA Enclosure ABS Plastic NBF-32004, NEMA Enclosure ABS Plastic (5.9 X 3.9 X 2.8 In)
Bud IndustriesPB-1559-TF
Enclosure, Potting Box, Abs, Black; |Bud Industries PB-1559-TF
Enclosure Plastic 3.9 x 2 x 0.8 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591XXASBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.9X2X0.92 IN, IP54,1591XXS SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of Bud Industries PB-1574 provided by its distributors.

Potting Box Style A Plastic Box PB-1574, Potting Box Style A Plastic Box (2 X 2 X 1.5 In)
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 2X2X1.5 IN, STYLE A
Enclosures, Boxes, & Cases 2" x 2" x 1.5"
Black Thermoplastic Potting Box
ENCLOSURE, POTTING BOX, PLASTIC, BLACK;; ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:2"; External Width - Imperial:2"; External Depth - Imperial:1.5"; Enclosure Type:Potting Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1574