Bud Industries PA-1135-WH

Panel, Rack, 19 in., 8.75 in., Aluminum, White Textured, 0.125 in., 4
$ 51.541
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1135-WH.

Master Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPA-1105-WH
Small Rack Mount Chassis Box CH-14403, Small Rack Mount Chassis Box (3.5 X 19 X 8 In)
Bud IndustriesPA-1104-WH
PANEL, RACK, 19 IN., 7 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4
Bud IndustriesPA-1106-WH
PANEL, RACK, 19 IN., 10.5 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 8
HammondEP1612
Hammond Eclipse Inner Panel - Fits Enclosure 16 X 12 - Steel/White
Desk casing Aluminium Blue, Beige 217 x 356 x 81 Hammond Electronics 1 pc(s)
HammondEP1212
Hammond Eclipse Inner Panel - Fits Enclosure 12 X 12 - Steel/White

Descriptions

Descriptions of Bud Industries PA-1135-WH provided by its distributors.

PANEL, RACK, 19 IN., 8.75 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4
BUD PANEL_ 19 ALUM Item Number : PA-1135-WH
Steel/Aluminum Panels 19x8.75 PANEL T-6
Panel, Cabinet Rack, 8.75X19In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Blanco; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:8.75"; Altura Externa:8.75" |Bud Industries PA-1135-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1135WH