Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456PH3WHBU

Hammond 1456PH3WHBU Sloped Enclosure 217x356x81mm Aluminium Blue/Beige
$ 37.642
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456PH3WHBU.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-29.19%

Related Parts

Hammond 1456KH3BKBU Sloped Enclosure 217x254x81mm Aluminium Blue/Black
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, STEEL, WALNUT, OFFWHITE,10X8.3X3IN,1456SERIES
Hammond 1456RH3BKBU Sloped Enclosure 217x432x81mm Aluminium Blue/Black
Bud IndustriesEXN-23363-BLP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesEXN-23364-BLP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 5.08 in. D Extruded Aluminum
Bud IndustriesEXN-23365-BLP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 6.65 in. D Extruded Aluminum

Descriptions

Descriptions of Hammond 1456PH3WHBU provided by its distributors.

Hammond 1456PH3WHBU Sloped Enclosure 217x356x81mm Aluminium Blue/Beige
sloped metal console; 15 degree; beige top; blue case PANEL/CASE (8.3 x 14 x 3) Hammond PN 1456PH3WHBU : UPC [623980014364] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BEIGE/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 81.43mm; External Width - Metric: 360.22mm; External Depth - Metric: 218.67mm; IP Rating: IP31; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456PH3WHBU.