Bud Industries PA-1106-WH

Panel, Rack, 19 in., 10.5 in., Aluminum, White Textured, 0.125 in., 8
$ 44.249
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1106-WH.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-16.67%

Related Parts

Bud IndustriesPA-1105-WH
Small Rack Mount Chassis Box CH-14403, Small Rack Mount Chassis Box (3.5 X 19 X 8 In)
Bud IndustriesPA-1137-WH
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1135-WH
PANEL, RACK, 19 IN., 8.75 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4
HammondEP1612
Hammond Eclipse Inner Panel - Fits Enclosure 16 X 12 - Steel/White
HammondAP1612
Hammond Manufacturing Panel 13 X 105 - Fits Encl 16 X 12 - S
Hammond14R1513
Hammond 14R1513 Inner Mounting Panel Enclosure PCJ16148L PJ16148L & PJU16148L

Descriptions

Descriptions of Bud Industries PA-1106-WH provided by its distributors.

PANEL, RACK, 19 IN., 10.5 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 8
Champion Aluminum Electronics Cabinet CS-11208-BT, Champion Aluminum Electronics Cabinet (6 X 9 X 8 In)
Racks & Rack Cabinet Accessories 19 X 10.50 PANEL
BUD PANEL_ 19 ALUM Item Number : PA-1106-WH
White Aluminum Rack Mount Relay Rack Panel
Steel/Aluminum Panels 19 X 10.50 PANEL
Panel, Cabinet Rack, 10.5X19In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Blanco; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:10.5"; Altura Externa:10.5" |Bud Industries PA-1106-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1106WH