Bud Industries PA-1134-WH

PA Metal Aluminum Panel Front Aluminum Rack Panel, Front 3.175mm
$ 41.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1134-WH.

Master Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPA-1104-WH
Surface Shield Panel Aluminum White Texture 7 in. H x 19 in. W
Bud IndustriesPA-1103-WH
Plastic Instrument Case IP-6130, Plastic Instrument Case (2.6 X 8.8 X 6.5 In)
Bud IndustriesPA-1105-WH
Small Rack Mount Chassis Box CH-14403, Small Rack Mount Chassis Box (3.5 X 19 X 8 In)
Hammond 1456PH3WHBU Sloped Enclosure 217x356x81mm Aluminium Blue/Beige
HammondRMCP5CG
PANEL,5.25 IN(3U) HEIGHT, OFF-WHITE, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
Hammond18P1709
Hammond Manufacturing Panel 17 X 9 - Fits Encl 20 X 12 - Stee

Descriptions

Descriptions of Bud Industries PA-1134-WH provided by its distributors.

PA Metal Aluminum Panel Front Aluminum Rack Panel, Front 3.175mm
Pushbutton Box SPB-3921, Pushbutton Box (3.5 X 3.3 X 2.8 In)
PANEL, RACK, 19 IN., 7 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4
BUD PANEL_ 19 ALUM Item Number : PA-1134-WH
White Aluminum Panel Mount Relay Rack Panel
Steel/Aluminum Panels 19x7 PANEL T-6
Panel, Cabinet Rack, 7Inx19In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Blanco; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:7"; Altura Externa:7" |Bud Industries PA-1134-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1134WH