Bud Industries PA-1103-WH

Plastic Instrument Case IP-6130, Plastic Instrument Case (2.6 X 8.8 X 6.5 In)
$ 24.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1103-WH.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.08%

Related Parts

Bud IndustriesPA-1133-WH
NEMA Enclosure ABS Plastic NBF-32010, NEMA Enclosure ABS Plastic (5.9 X 5.9 X 3.5 In)
Bud IndustriesSC-12100
Bud Industries SC-12100 Sloped Electronics Box, Metal, 4.3x4.9x5 in, Slope Series
HammondRMCP5CG
PANEL,5.25 IN(3U) HEIGHT, OFF-WHITE, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
Hammond14R0705
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 8.00 X 6.13 X 4.13 IN
Hammond14R0505
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE, 6.10 X 6.10 X 4.18IN

Descriptions

Descriptions of Bud Industries PA-1103-WH provided by its distributors.

Plastic Instrument Case IP-6130, Plastic Instrument Case (2.6 X 8.8 X 6.5 In)
PANEL, RACK, 19 IN., 5.25 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4
Racks & Rack Cabinet Accessories 19 X 5.25 PANEL
BUD PANEL_ 19 ALUM Item Number : PA-1103-WH
White Aluminum Rack Mount Relay Rack Panel
Steel/Aluminum Panels 19 X 5.25 PANEL
PANEL ALUMINUM 19" WHITE TEXTURE
Panel, Cabinet Rack, 5.25X19In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Blanco; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:5.25"; Altura Externa:5.25" |Bud Industries PA-1103-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1103WH