Bud Industries NBX-10982-PL

Enclosure; Accessory; Plastic Panel For Bud Nb Series; 14.30X18.20
$ 34.411
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10982-PL.

Electro Sonic

Datasheet2 pages17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBX-10986-PL
NEMA Enclosure Poly PTB Blend NBF-32314, NEMA Enclosure Poly PTB Blend (7.7 X 7.7 X 5.7 In)
Bud IndustriesNBX-10988-PL
BUD ABS plastic UL94-HB 12.63 x 8.70 x 0.17 Internal Panel
Bud IndustriesNBX-10987-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;10.40X14.30
SerpacSE520,GM
PROTECTIVE EQUIPMENT CASE, 15.3"X12.1"X6.7", W/O FOAM, GUN METAL GRAY
Phoenix MecanoFP 60018
Rear Panel 282mm Aluminium Natural

Descriptions

Descriptions of Bud Industries NBX-10982-PL provided by its distributors.

ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;14.30X18.20
BUD PANEL_ INTERNAL_ PLASTIC Item Number : NBX-10982-PL
ValuLine Series Aluminum Chassis Enclosure NHC-14152, ValuLine Series Aluminum Chassis Enclosure (1.8 X 17 X 13 In)
PANEL PLASTIC 14.3X18.2" FOR NB
Internal Panel; Panel Material:Plastic; Body Color:Gray; For Use With:NBA-10152, NBA-10172, NBB-32653; External Height:14.3"; External Width:18.2"; Thickness:0.173"; Color:Light Gray ;RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX-10982PL
  • NBX10982PL