Phoenix Mecano FP 60018

Rear Panel 282mm Aluminium Natural

Submit Request for Quote

Unfortunately we do not know of any distributors for FP 60018. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Hammond1598DGY
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, light gray (RAL 7035), IP54, 1598DGY
Bud IndustriesNBX-10986-PL
NEMA Enclosure Poly PTB Blend NBF-32314, NEMA Enclosure Poly PTB Blend (7.7 X 7.7 X 5.7 In)
Hammond1598JSGY
Hammond 1598JSGY Instrument Enclosure GPABS 280x200x76mm General Purpose Grey
Bud IndustriesPC-11491
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY, 8.7X6.15X3.94 IN, PLASTICASE STYLE F
ABS device enclosure, (L x W x H) 280 x 200 x 76 mm, black (RAL 9005), IP54, 1598JSGYPBK
Bud IndustriesNBX-10988-PL
BUD ABS plastic UL94-HB 12.63 x 8.70 x 0.17 Internal Panel

Descriptions

Descriptions of Phoenix Mecano FP 60018 provided by its distributors.

Rear Panel 282mm Aluminium Natural

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP60018