Bud Industries NBX-10987-PL

Enclosure; Accessory; Plastic Panel For Bud Nb Series; 10.40X14.30
$ 17.615
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10987-PL.

Master Electronics

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+55.86%

Related Parts

Bud IndustriesNBX-10986-PL
NEMA Enclosure Poly PTB Blend NBF-32314, NEMA Enclosure Poly PTB Blend (7.7 X 7.7 X 5.7 In)
Bud IndustriesNBX-10990-PL
NEMA Box ABS Poly Blend NBB-10267, NEMA Box ABS Poly Blend (15.7 X 11.7 X 6.3 In)
Bud IndustriesPN-1335-DG
Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series
Hammond1598JSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,11.02X7.87X3 IN, IP54,1598 SERIES
Hammond1598HGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,11.02X7.87X1.58 IN, IP54,1598 SERIES
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,11.02X7.87X3 IN, IP54,1598 SERIES

Descriptions

Descriptions of Bud Industries NBX-10987-PL provided by its distributors.

ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;10.40X14.30
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22760-LC, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (16.9 X 13 X 7.1 In)
Internal Panel; Panel Material:Plastic; Body Color:Gray; For Use With:NBB-10247, NBB-10267, NBE-10547, NBE-10567; External Height:10.4"; External Width:14.3"; Color:Light Gray ;RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX-10987PL
  • NBX10987PL