Bud Industries NBX-10952

NEMA Box with Recessed Cover PNR-2607, NEMA Box with Recessed Cover (7.9 X 5.9 X 2.2 In)
$ 8.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10952.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-0.18%

Related Parts

TR FasteningsM616 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M6X16, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:16mm; Fastener Plating:-;
TR FasteningsM620 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M6X20, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:20mm; Fastener Plating:-;
TR FasteningsM620 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M6X20, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:20mm; Fastener Plating:-;
TR FasteningsM625 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M6X25, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:25mm; Fastener Plating:-;
TR FasteningsM612 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M6X12, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:12mm; Fastener Plating:-;
TR FasteningsM612 HHA2SCS100-
M612 HHA2SCS100-;Fasteners & Hardware

Descriptions

Descriptions of Bud Industries NBX-10952 provided by its distributors.

NEMA Box with Recessed Cover PNR-2607, NEMA Box with Recessed Cover (7.9 X 5.9 X 2.2 In)
BUD SCREWS_ SELF-TAPPING METRIC M5X12MM LG. (PKG 100) Item Number : NBX-10952 Sold in Packs of 100
Electrical Enclosure Accessories M6X10MM INT SCRW
ENCLOSURE, ACCESSORY, SCREWS, M6X10MM, INTERNAL USE
SHT MTL SCREW PAN PHIL M5 100PK
SCREWS METRIC 5X12MM (PKG 100 100 PER PACKAGE
Fasteners, Screws; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M6; Longitud Del Tornillo:10Mm; Cierre, Acabado:-; Cierre, Material:-; Cantidad En El Paquete:100 |Bud Industries NBX-10952

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX10952