TR Fastenings M612 HHA2SCS100-

M612 HHA2SCS100-; Fasteners & Hardware
$ 15.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M612 HHA2SCS100-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

TR FasteningsM620 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M6X20, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:20mm; Fastener Plating:-;
TR FasteningsM620 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M6X20, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:20mm; Fastener Plating:-;
TR FasteningsM612 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M6X12, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:12mm; Fastener Plating:-;

Descriptions

Descriptions of TR Fastenings M612 HHA2SCS100- provided by its distributors.

M612 HHA2SCS100-;Fasteners & Hardware
Avnet Japan
Screw Set, Hex, Stainless Steel A2, M6; Thread Size - Imperial:-; Thread Size - Metric:M6; Screw Length:12Mm; Fastener Plating:-; Fastener Material:Stainless Steel A2; Screw Head Style:Hex Head; Product Range:- Rohs Compliant: Yes |Tr Fastenings M612 HHA2SCS100-

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M612HHA2SCS100-