TR Fastenings M620 SOA2CSS50-

SCREW SOCKET, CAP, S/S, A2, M6X20, Pack 50; Thread Size - Imperial: -; Metric: M6; Screw Length: 20mm; Fastener...
$ 11.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M620 SOA2CSS50-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-33.52%

Related Parts

TR FasteningsM620 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M6X20, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:20mm; Fastener Plating:-;
TR FasteningsM616 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M6X16, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:16mm; Fastener Plating:-;
TR FasteningsM616 SOA2CSS50-
SCREW SOCKET, CAP, S/S, A2, M6X16, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:16mm; Fastener Plating:-;

Descriptions

Descriptions of TR Fastenings M620 SOA2CSS50- provided by its distributors.

SCREW SOCKET, CAP, S/S, A2, M6X20, Pack 50; Thread Size - Imperial:-; Metric:M6; Screw Length:20mm; Fastener Plating:-;
M620 SOA2CSS50-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M620SOA2CSS50-