Bud Industries NBF-32434

Bud Industries NBF-32434 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 19.7x15.8x7.9 in
$ 152.609
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32434.

Master Electronics

Datasheet1 page15 years ago

Related Parts

Bud IndustriesNBF-32334
Bud Industries NBF-32334 NEMA Enclosure, Poly PTB Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32234
Bud Industries NBF-32234 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 19.7x15.8x7.9 in
Bud IndustriesNBF-32134
Bud Industries NBF-32134 NEMA Enclosure, ABS Poly Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box

Descriptions

Descriptions of Bud Industries NBF-32434 provided by its distributors.

Bud Industries NBF-32434 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 19.7x15.8x7.9 in
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, CLEAR DOOR,19.68X15.74X7.87
Fiberglass Enclosure with Hinged Screw-Down Cover NF-6614, Fiberglass Enclosure with Hinged Screw-Down Cover (15.8 X 13.9 X 6.5 In)
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:500Mm; Anchura Externa - Métrico:400Mm; Profundidad Externa - Métrico:200Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32434

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32434