Bud Industries NBF-32334

Bud Industries NBF-32334 NEMA Enclosure, Poly PTB Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box
$ 155.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32334.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+34.29%

Related Parts

Bud IndustriesNBF-32234
Bud Industries NBF-32234 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 19.7x15.8x7.9 in
Bud IndustriesNBF-32134
Bud Industries NBF-32134 NEMA Enclosure, ABS Poly Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32434
Bud Industries NBF-32434 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 19.7x15.8x7.9 in

Descriptions

Descriptions of Bud Industries NBF-32334 provided by its distributors.

Bud Industries NBF-32334 NEMA Enclosure, Poly PTB Blend, 19.7x15.8x7.9 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,19.68X15.74X7.87
ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 500mm; External Width - Metric: 400mm; External Depth - Metric: 200mm 73R8069
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:500Mm; Anchura Externa - Métrico:400Mm; Profundidad Externa - Métrico:200Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32334

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32334