Bud Industries NBF-32418

Bud Industries NBF-32418 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 12x8x6.4 in
$ 66.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32418.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+156%

Related Parts

Bud IndustriesNBF-32118
Bud Industries NBF-32118 NEMA Enclosure, ABS Poly Blend, 12x8x6.4 in, NBF Series NEMA Box
Bud IndustriesNBF-32218
Bud Industries NBF-32218 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 12x8x6.4 in
Bud IndustriesNBF-32318
Bud Industries NBF-32318 NEMA Enclosure, Poly PTB Blend, 12x8x6.4 in, NBF Series NEMA Box

Descriptions

Descriptions of Bud Industries NBF-32418 provided by its distributors.

Bud Industries NBF-32418 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 12x8x6.4 in
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, CLEAR DOOR,11.99X7.99X6.40
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 162.5mm; External Width - Metric: 203mm; External Depth - Metric: 304.5mm; IP Rating: IP65
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:300Mm; Anchura Externa - Métrico:200Mm; Profundidad Externa - Métrico:160Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32418

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32418