Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NBF-32318

Bud Industries NBF-32318 NEMA Enclosure, Poly PTB Blend, 12x8x6.4 in, NBF Series NEMA Box
$ 71.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32318.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+133%

Related Parts

Bud IndustriesNBF-32118
Bud Industries NBF-32118 NEMA Enclosure, ABS Poly Blend, 12x8x6.4 in, NBF Series NEMA Box
Bud IndustriesNBF-32418
Bud Industries NBF-32418 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 12x8x6.4 in
Bud IndustriesNBF-32218
Bud Industries NBF-32218 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 12x8x6.4 in

Descriptions

Descriptions of Bud Industries NBF-32318 provided by its distributors.

Bud Industries NBF-32318 NEMA Enclosure, Poly PTB Blend, 12x8x6.4 in, NBF Series NEMA Box
Enclosure Box-Lid ABS/PC UL94-5VA Gray 11.81x7.87x6.29 In NEMA 4X NBF Ser
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,11.99X7.99X6.40
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 162.5mm; External Width - Metric: 203mm; External Depth - Metric: 304.5mm; IP Rating: IP65

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32318