What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries NBF-32218

Bud Industries NBF-32218 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 12x8x6.4 in
$ 46.244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32218.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+51.34%

Related Parts

Bud IndustriesNBF-32118
Bud Industries NBF-32118 NEMA Enclosure, ABS Poly Blend, 12x8x6.4 in, NBF Series NEMA Box
Bud IndustriesNBF-32318
Bud Industries NBF-32318 NEMA Enclosure, Poly PTB Blend, 12x8x6.4 in, NBF Series NEMA Box
Bud IndustriesNBF-32018
Bud Industries NBF-32018 NEMA Enclosure, ABS Plastic, 12x8x6.4 in, NBF Series NEMA Box
HammondPJ864
NEMA 4x Wallmount Polyester Junction Box Enclosure 8x 6.12 x 4.13 Fiberglass Lift-Off Cover
HammondPJ1084
Enclosure Wall Mount; Nonmetallic; HxWxD: 10.13 x 8.26 x 4.13 in.
Phoenix Mecano03250000
BOPLA 03250000 Euromas T Casing ABS grey-white RAL 7035 IP-rated

Descriptions

Descriptions of Bud Industries NBF-32218 provided by its distributors.

Bud Industries NBF-32218 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 12x8x6.4 in
ENCLOSURE, NEMA 4X, IP66,ABS/PC, UL94-5VA, INDOOR, CLEAR DOOR,11.99X7.99X6.40
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 162.5mm; External Width - Metric: 203mm; External Depth - Metric: 304.5mm; IP Rating: IP65

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32218