Bud Industries NBF-32302

Bud Industries NBF-32302 NEMA Enclosure, Poly PTB Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box
$ 17.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32302.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.34%

Related Parts

Bud IndustriesNBF-32102
Bud Industries NBF-32102 NEMA Enclosure, ABS Poly Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesNBF-32202
Bud Industries NBF-32202 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 5.1x3.9x2.8 in
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Hammond1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBF-32302 provided by its distributors.

Bud Industries NBF-32302 NEMA Enclosure, Poly PTB Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,5.12X3.92X2.78
Utilibox Style B Plastic Utility Box with Mounting Flanges CU-3295-MB, Utilibox Style B Plastic Utility Box with Mounting Flanges (8.3 X 5.1 X 1.5 In)
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 70.5mm; External Width - Metric: 99.5mm; External Depth - Metric: 130mm; IP Rating: IP65;
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:130Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:70Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32302

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32302