Bud Industries NBF-32324

Bud Industries NBF-32324 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x7.1 in, NBF Series NEMA Box
$ 73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32324.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-25.21%

Related Parts

Bud IndustriesNBF-32224
Bud Industries NBF-32224 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 13.8x9.8x7.1 in
Bud IndustriesNBF-32124
Bud Industries NBF-32124 NEMA Enclosure, ABS Poly Blend, 13.8x9.8x7.1 in, NBF Series NEMA Box
Bud IndustriesNBF-32024
Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box

Descriptions

Descriptions of Bud Industries NBF-32324 provided by its distributors.

Bud Industries NBF-32324 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x7.1 in, NBF Series NEMA Box
Sloping Panel Steel Enclosure C-1587, Sloping Panel Steel Enclosure (8 X 8.1 X 8 In)
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,13.78X9.84X7.08
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:350Mm; Anchura Externa - Métrico:250Mm; Profundidad Externa - Métrico:180Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32324

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32324