Bud Industries NBE-10573

BUD NEMA Box with Aluminum Swing-Out Panel (19.2 X 14.6 X 7.9 In) Item Number : NBE-10573
$ 186.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBE-10573.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-14.55%

Related Parts

Bud IndustriesNBE-10553
Enclosure 19.17 in. H x 14.64 in. W x 7.85 in. D NEMA 1 2 4 4X 12 13 ABS/PC Plastic Light Gray
Bud IndustriesNBB-15253
Enclosure Plastic; LxWxD: 19.17 x 14.64 x 7.85 in.; PBT/PC; Solid Cover
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
HammondPJ14126L
Wall enclosure, (H x W x D) 359 x 311 x 156 mm, IP66, polyester, PJ14126L
HammondPJ12106L
Wall enclosure, (H x W x D) 308 x 261 x 156 mm, IP66, polyester, PJ12106L
HammondPJ14126H
ENCLOSURE, JUNCTION BOX, POLYESTER, NEMA4X, HINGED, SCREW COVER,14.13X12.25X6.13

Descriptions

Descriptions of Bud Industries NBE-10573 provided by its distributors.

BUD NEMA Box with Aluminum Swing-Out Panel (19.2 X 14.6 X 7.9 In) Item Number : NBE-10573
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 487mm; External Width - Metric: 372mm; External Depth - Metric: 199mm;
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:487Mm; Anchura Externa - Métrico:372Mm; Profundidad Externa - Métrico:199Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBE-10573

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBE10573