Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PJ12106L

NEMA 4x Polyester Junction Box Wallmount Enclosure 12.13 x 10.26 x 6.13 Fiberglass Snap Latch
$ 159.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ12106L.

TME

Datasheet1 page9 years ago

element14 APAC

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+235%

Supply Chain

Country of OriginUSA
Introduction Date2020-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondPJ12106W
Enclosure Junction Box; Polyester; HxWxD: 12.13 x 10.26 x 6.13 in.
HammondPJ12106
Hammond N4X Wallmount Enclosure - 12.13 X 10.26 X 6.13 - Fiberglass
HammondPJ12106H
NEMA 4x Polyester Junction Box Wallmount Enclosure 12.13 x 10.26 x 6.13 Fiberglass Hinged Cover
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442

Descriptions

Descriptions of Hammond PJ12106L provided by its distributors.

NEMA 4x Polyester Junction Box Wallmount Enclosure 12.13 x 10.26 x 6.13 Fiberglass Snap Latch
ENCLOSURE, JUNCTION BOX, POLYESTERY, NEMA 4X, SNAP LATCH12.14X10.26X6.13
Type 4X Junction Box with Snap Latch Cover, 261x156x308mm, Polyester, Grey
Gray Fiberglass Polyester Wall Mount Junction Box
Enclosures, Boxes, & Cases NON METAL SNPLATCH
外壳, 玻璃纤维, 261MM X 156MM X 261MM;
BOX FIBERGLASS 13.77"L X 11.9"W
HAMMOND NON METALLIC SNAPLATCH
ENCLOSURE, INSTRUMENT, FIBERGLASS, GRAY; Enclosure Type: Junction Box; Enclosure Material: Fibreglass; External Height - Metric: 308mm; External Width - Metric: 261mm; External Depth - Metric: 156mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ12106L.