Bud Industries NBE-10547

Enclosure 15.68 in. H x 11.72 in. W x 6.29 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
$ 117.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBE-10547.

Master Electronics

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.29%

Related Parts

Bud IndustriesNBB-15247
Bud Industries NBB-15247 NEMA Box, Poly PTB Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
Bud IndustriesNBE-10567
BUD NEMA Box with Aluminum Swing-Out Panel (15.7 X 11.7 X 6.3 In) Item Number : NBE-10567
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
HammondPJ1084H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Hinged Cover
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover
HammondPJ12106
N4X Wallmount Encl - 12.13 X 10.26 X 6.13 - Fiberglass Rohs Compliant: Yes |Hammond PJ12106

Descriptions

Descriptions of Bud Industries NBE-10547 provided by its distributors.

Enclosure 15.68 in. H x 11.72 in. W x 6.29 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
ENCLOSURE, ABS/PC BLENDED PLASTIC, POLYURETHANE, GALVANIZED STEEL, LIGHT GRAY
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:398Mm; Anchura Externa - Métrico:298Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBE-10547

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBE10547