Bud Industries NBB-15247

Bud Industries NBB-15247 NEMA Box, Poly PTB Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
$ 77.601
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-15247.

element14 APAC

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-96.85%

Related Parts

Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
Bud IndustriesNBB-10267
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBB-22247
Enclosure 15.68 in. H x 11.73 in. W x 6.30 in. D NEMA 1 2 4 4X 12 13 ABS Plastic Light Gray

Descriptions

Descriptions of Bud Industries NBB-15247 provided by its distributors.

Bud Industries NBB-15247 NEMA Box, Poly PTB Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 160mm; External Width - Metric: 298mm; External Depth - Metric: 398mm; IP Rating: IP65; Bo
IP66 BUD 15.68x11.73x6.30 LxWxD (In) Light Gray UL508-4X Outdoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
Enclosure, Box, Polycarbonate, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:398Mm; Anchura Externa - Métrico:298Mm; Profundidad Externa - Métrico:160Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBB-15247

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB15247