Bud Industries NBE-10543

Enclosure, Abs/pc Blended Plastic, Polyurethane, Galvanized Steel, Light Gray
$ 96.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBE-10543.

Master Electronics

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBB-15243
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBB SERIES
Bud IndustriesNBE-10563
BUD NEMA Box with Aluminum Swing-Out Panel (11.3 X 7.5 X 5.5 In) Item Number : NBE-10563
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
HammondPJ864
NEMA 4x Wallmount Polyester Junction Box Enclosure 8x 6.12 x 4.13 Fiberglass Lift-Off Cover
HammondPJ864H
NEMA 4x Wallmount Polyester Junction Box Enclosure 8x 6.12 x 4.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBE-10543 provided by its distributors.

ENCLOSURE, ABS/PC BLENDED PLASTIC, POLYURETHANE, GALVANIZED STEEL, LIGHT GRAY
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22762-LC, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (22.1 X 15 X 7.1 In)
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Gray; External Height - Imperial:11.28"; External Width - Imperial:7.47"; External Depth - Imperial:5.5"; IP Rating:66; Highest NEMA Rating:13
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:287Mm; Anchura Externa - Métrico:190Mm; Profundidad Externa - Métrico:140Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBE-10543

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBE10543