Bud Industries NBD-15456

Bud Industries NBD-15456 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
$ 205.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBD-15456.

Master Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesNBD-10476
Bud Industries NBD-10476 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
Bud IndustriesNBD-10456
Bud Industries NBD-10456 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
Bud IndustriesNBF-32326
Bud Industries NBF-32326 NEMA Enclosure, Poly PTB Blend, 15.8x11.8x6.3 in, NBF Series NEMA Box

Descriptions

Descriptions of Bud Industries NBD-15456 provided by its distributors.

Bud Industries NBD-15456 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
ENCLOSURE, BOX, POLYCARBONATE, GRAY; Enc; ENCLOSURE, BOX, POLYCARBONATE, GRAY; Enclosure Type:Multipurpose; Enclosure Material:PBT, Polycarbonate; External Height - Metric:561mm; External Width - Metric:380mm; External Depth - Metric:179mm; IP Rating:IP66; Body Color:Grey
Enclosure, Box, Polycarbonate, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:561Mm; Anchura Externa - Métrico:380Mm; Profundidad Externa - Métrico:179Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBD-15456

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBD15456