Bud Industries NBF-32326

Bud Industries NBF-32326 NEMA Enclosure, Poly PTB Blend, 15.8x11.8x6.3 in, NBF Series NEMA Box
$ 95.151
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32326.

Farnell

Datasheet1 page15 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-27.56%

Related Parts

Bud IndustriesNBF-32226
Bud Industries NBF-32226 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 15.8x11.8x6.3 in
Bud IndustriesNBF-32026
Bud Industries NBF-32026 NEMA Enclosure, ABS Plastic, 15.8x11.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBF-32430
Bud Industries NBF-32430 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 17.7x13.8x8 in
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover
Enclosure, Ip66, Utility Box, 150 Mm, 200 Mm, 300 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 302015
HammondPJ14126L
Hammond N4X Wallmount Enclosure - 14.13 X X12.26 X 6.13 - Fiberglass

Descriptions

Descriptions of Bud Industries NBF-32326 provided by its distributors.

Bud Industries NBF-32326 NEMA Enclosure, Poly PTB Blend, 15.8x11.8x6.3 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, SOLID DOOR,15.75X11.81X6.30
ENCLOSURE, MULTIPURPOSE, PBT/PC, LT GREY; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 160mm; External Width - Metric: 300mm; External Depth - Metric: 400mm; IP Rating: IP65; Bo
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:400Mm; Anchura Externa - Métrico:300Mm; Profundidad Externa - Métrico:160Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32326

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32326