Bud Industries NBD-10476

Bud Industries NBD-10476 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
$ 170.844
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBD-10476.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBD-10456
Bud Industries NBD-10456 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
Bud IndustriesNBD-15456
Bud Industries NBD-15456 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
HammondPJ14126L
Wall enclosure, (H x W x D) 359 x 311 x 156 mm, IP66, polyester, PJ14126L

Descriptions

Descriptions of Bud Industries NBD-10476 provided by its distributors.

Bud Industries NBD-10476 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,22.08X15X7.1 IN, NEMA 4X, NBD SERIES
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:561Mm; Anchura Externa - Métrico:380Mm; Profundidad Externa - Métrico:179Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBD-10476
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:ABS, Polycarbonate; External Height - Metric:561mm; External Width - Metric:380mm; External Depth - Metric:179mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBD10476