What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1414PHKC4LP

Enclosure Met, Junction Box, Mild Steel; |Hammond 1414PHKC4LP

$ 80.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHKC4LP.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

HammondEJ1264
Latches Electrical Enclosure, 12 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
HammondHJ1264HLP
Clamps Electrical Enclosure, 12 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHE
ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-2111-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2111-B
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414PHKC4LP provided by its distributors.

Enclosure Met, Junction Box, Mild Steel; |Hammond 1414PHKC4LP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
N12 J Box, Hinge Cover - 12 x 6 x 4 - Steel/Gray PIANO HNGD 1414PH LESS PANEL (12 x 6 x 4) Hammond PN 1414PHKC4LP : UPC [623980350905]
Gray Mild Steel Bracket Mount Junction Box
NEMA 12 Enclosures PIANO HNGD 1414PH
1414PHKC4LP - Hammond Manufacturing
ENCLOSURE, JUNCTION BOX, IP54, GRAY; Enclosure Type:Junction Box; Enclosure Material:Mild Steel; External Height - Metric:305mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP Rating:IP54; Body Color:Gr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM