Bud Industries KS-1785-MG

Racks & Rack Cabinet Accessories Sliding Keyboard Mouse Shelf 19 x 16.50 - Metallic Gray
$ 169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries KS-1785-MG.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-27.74%

Related Parts

Bud IndustriesKS-1787-MG
Racks & Rack Cabinet Accessories Sliding Keyboard Mouse Shelf 19 x 20.50 - Metallic Gray
Bud IndustriesDD-2363-MG
DRAWER, STEEL, 16 GA. (BODY), 12 GA. (FRONT PANEL), 0.120 IN. (LID ASSEMBLY)
Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige
HammondCS18184
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X4X18, NEMA 1, NO KNOCKOUTS
HammondCSKO18184
N1 Screw Cover with Ko'S 18 x 18 x 4 Steel/Gray 18 x 18 x 4 Inch
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in

Descriptions

Descriptions of Bud Industries KS-1785-MG provided by its distributors.

Racks & Rack Cabinet Accessories Sliding Keyboard Mouse Shelf 19 x 16.50 - Metallic Gray
Keyboard & Mouse Shelf, 3.468In, Steel; Para Usar Con:Keyboard/Mouse; Altura En Unidades Rack (U):2U; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm; Profundidad Externa - Imperial:20.5"; Anchura Externa:19" |Bud Industries KS-1785-MG
KEYBOARD & MOUSE SHELF, 3.468IN, STEEL;; KEYBOARD & MOUSE SHELF, 3.468IN, STEEL; For Use With:Keyboard / Mouse; External Width - Imperial:19"; External Width - Metric:483mm; External Depth - Imperial:20.5"; External Depth - Metric:521mm; Color:Metallic Gray

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • KS1785MG