Bud Industries DD-2363-MG

Drawer, Steel, 16 Ga. (body), 12 Ga. (front Panel), 0.120 in. (lid Assembly)
$ 266.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DD-2363-MG.

JRH Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesKS-1785-MG
Racks & Rack Cabinet Accessories Sliding Keyboard Mouse Shelf 19 x 16.50 - Metallic Gray
Bud IndustriesKS-1787-MG
Racks & Rack Cabinet Accessories Sliding Keyboard Mouse Shelf 19 x 20.50 - Metallic Gray
Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU
HammondCS20143
ENCLOSURE, JUNCTION BOX, MILD STEEL, 20X3X14, NEMA 1, NO KNOCKOUTS
HammondN1WS20164
N1 Surface Mount Enclosure 20 x 16 x 4 Steel/Gray 20 x 16 x 4 Inch
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.

Descriptions

Descriptions of Bud Industries DD-2363-MG provided by its distributors.

DRAWER, STEEL, 16 GA. (BODY), 12 GA. (FRONT PANEL), 0.120 IN. (LID ASSEMBLY)
NEMA Enclosure Poly PTB Blend with Clear Polycarbonate Door NBF-32446, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (28.9 X 21 X 11 In)
Desk Top Drawer, Aluminium, Gray; Tipo De Accesorio:Desktop Drawer; Para Usar Con:Cajas Y Carcasas; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Altura Externa:3.5"; Anchura Externa:19"; Profundidad Externa:14" |Bud Industries DD-2363-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD2363MG