Bud Industries HP-3663-B

Enclosure, Ergonomic, Handheld, Abs, UL94HB, Black, 4.41X2.6X1.1 in, Hp Series
$ 3.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HP-3663-B.

Electro Sonic

Datasheet1 page6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesHP-3662-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.41X2.6X0.83 IN, HP SERIES
Bud IndustriesHP-3660-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 3.62X2.6X0.83 IN, HP SERIES
Bud IndustriesHP-3661-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 3.62X2.6X1.1 IN, HP SERIES
Hammond1593PBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X1.1 IN, RH SERIES
Hammond1593QBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.4X2.6X1.1 IN, RH SERIES
Hammond1593TBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.4X2.6X0.83 IN, RH SERIES

Descriptions

Descriptions of Bud Industries HP-3663-B provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.41X2.6X1.1 IN, HP SERIES
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:112Mm; Anchura Externa - Métrico:66Mm; Profundidad Externa - Métrico:28Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HP-3663-B
ENCLOSURE, HAND HELD, PLASTIC, BLACK; En; ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:4.41"; External Width - Imperial:2.6"; External Depth - Imperial:1.1"; Enclosure Type:Hand Held

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP3663B