Bud Industries HH-3510-B

Extruded Aluminum Enclosure EXT-9163, Extruded Aluminum Enclosure (0.5 X 2.4 X 3.9 In)
$ 8.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3510-B.

Sager Electronics

Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.12%

Related Parts

Hammond1553WDBK
ABS handheld enclosure, (L x W x H) 147 x 90 x 25 mm, black (RAL 9005), IP65, 1553WDBK
Hammond1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBK
Hammond1553DBKBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBKBK
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesHH-3430-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,5.31X2.76X0.94 IN, GRABBERSSTYLE C
Bud IndustriesHH-3580-BCB
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK,5.709X3.543X1.26IN, GRABBERSSTYLEL

Descriptions

Descriptions of Bud Industries HH-3510-B provided by its distributors.

Extruded Aluminum Enclosure EXT-9163, Extruded Aluminum Enclosure (0.5 X 2.4 X 3.9 In)
Bud Industries HH-3510-B Grabber Style O Box, Plastic, Black, 6.3x3.7x0.9 in, HH Series
Black Plastic 5.31 x 2.76 " x 0.94 " Hand-Held Grabbers Style O Enclosure "
ENCLOSURE, ABS, HANDHELD,6.28X3.69X.90,BLACK, GRABBER, STYLE O
BOX ABS BLACK 6.299"L X 3.701"W
Enclosure, Hand Held, Abs, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:160Mm; Anchura Externa - Métrico:94Mm; Profundidad Externa - Métrico:23Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3510-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3510B