Bud Industries HH-3465

Enclosure, Clamshell, Handheld, Abs, UL94V0, Black, 1.63X1.444X1 in, Grabbers Style D
$ 3.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3465.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.86%

Related Parts

Bud IndustriesHH-3466
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,1.63X1.444X1 IN, GRABBERS STYLE D
Bud IndustriesHH-3469
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D
Bud IndustriesHH-3468
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Bud Industries HH-3465 provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,1.63X1.444X1 IN, GRABBERS STYLE D
Grabber Style D Plastic Box HH-3465, Grabber Style D Plastic Box (2.5 X 1.6 X 0.8 In)
Access Grabber Black Style D Flush
Plastic Boxes GRAB BLK D FLUSH
BOX ABS BLACK 2.500"L X 1.630"W
ENCLOSURE, SMALL, ABS, BLACK; Enclosure Type:Small; Enclosure Material:ABS; External Height - Metric:63.5mm; External Width - Metric:40.64mm; External Depth - Metric:20.32mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3465