What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1427C1

Handle, Chrome Plated Steel, Round, 4 in., 1.3 in., 0.375 in., 10-32, 0.562 in.

$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427C1.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Newark

element14

Burklin Elektronik

Inventory History

3 month trend:
+68.81%

Supply Chain

Introduction Date2023-04-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1427N
PULL OUT HANDLE, STEEL, ROUND, 1.2 IN., 0.375 IN., 10-32, CHROME, 3.5 IN.
Hammond1427N2
HANDLE, CHROME PLATED STEEL, ROUND, 3.5 IN., 1.5 IN., 0.25 IN., 8-32, 0.562 IN.
Hammond1427S
HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 4 IN.
Bud IndustriesNBX-10984
Internal Panel 4.90 in. H x 4.90 in. W Panel 16 Gauge Steel Galvanized NBF Enclosure
Bud IndustriesH-9166-B
PULL OUT HANDLE, 0.25 IN., 1.906 IN., 1.25 IN., #6-32, 1.906 IN., 0.281 IN.
Bud IndustriesH-9168-B
PULL OUT HANDLE, BRASS, CHROME, 1.25 IN., 3.25 IN., 0.25 IN., 6-32, 0.5 IN.

Descriptions

Descriptions of Hammond 1427C1 provided by its distributors.

HANDLE, CHROME PLATED STEEL, ROUND, 4 IN., 1.3 IN., 0.375 IN., 10-32, 0.562 IN.
handle - round metal with 4" mounting hole center & 1.3" height 4.0" STEEL HANDLE KIT, CHROME (4 x 4.38 x 0.38) Hammond PN 1427C1 : UPC [623980784403]
HANDLE; Fixing Centres: 4"; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 10-32 UNF-2B; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Diameter - Imperial:0.38"; External Diameter - Metric:9.53mm; Handle Material:Steel; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:33mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427C1.
  • 1427C1..