Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1427S

Handle, Steel, Round, 1.5 in., 0.25 in., 8-32, 0.562 in., Chrome, 4 in.
$ 4.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427S.

Farnell

Datasheet1 page16 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.08%

Supply Chain

Introduction Date2023-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1427S2
HANDLE, STEEL, ROUND, 1.75 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 4 IN.
Hammond1427N2
HANDLE, CHROME PLATED STEEL, ROUND, 3.5 IN., 1.5 IN., 0.25 IN., 8-32, 0.562 IN.
Hammond1427T
Racks & Rack Cabinet Accessories ROUND METAL HANDLE FOR 12.25" PANEL HT
Bud IndustriesH-9166-B
PULL OUT HANDLE, 0.25 IN., 1.906 IN., 1.25 IN., #6-32, 1.906 IN., 0.281 IN.
Bud IndustriesH-9168-B
PULL OUT HANDLE, BRASS, CHROME, 1.25 IN., 3.25 IN., 0.25 IN., 6-32, 0.5 IN.

Descriptions

Descriptions of Hammond 1427S provided by its distributors.

HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 4 IN.
handle - round metal 4" mounting hole center & 1.5" height 4.0" STEEL HANDLE KIT, CHROME (1.5 x 4.25 x 0.25) Hammond PN 1427S : UPC [623980512594]
HANDLE; Fixing Centres: 4"; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 8-32 UNC-2B; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Diameter - Imperial:0.25"; External Diameter - Metric:6.35mm; Handle Material:Steel; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:38.1mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427S.
  • 1427S..