Bud Industries H-9114-B

Pull Out Handle, 8" Center, 1.5" Clearance, 1/4-28, Chrome Steel
$ 14.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries H-9114-B.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.40%

Related Parts

Hammond1431-12BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Bud IndustriesCS-11230-S
Enclosures, Boxes, & Cases Slimcab Mounting Brackets 5.25 x 1 x 1.72 Sand
Hammond1431-30BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 17 in. W x 10 in. D x 2 in. H
Hammond1454G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X2.5X2 IN, RM SERIES
Bud IndustriesH-9110-B
DIN Rail Extruded Aluminum Box DMX-4777-B, DIN Rail Extruded Aluminum Box (3.9 X 1.7 X 2.7 In)
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.

Descriptions

Descriptions of Bud Industries H-9114-B provided by its distributors.

PULL OUT HANDLE, 8" CENTER, 1.5" CLEARANCE, 1/4-28, CHROME STEEL
CHROME PLATED EQUIPMENT HANDLE; Fixing C; CHROME PLATED EQUIPMENT HANDLE; Fixing Centers: 8"; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 1/4-28; Product Range: -; Diameter: 0.5"; Material: Steel
Chrome Plated Equipment Handle; Fixing Centers:8"; Mango, Material:Acero; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:1/4-28; Diámetro:0.500"; Material:Steel |Bud Industries H-9114-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-9114-B.
  • H9114B