Bud Industries FN-1280

AC Fan, 110V, 50/60 Hz, 120X120X38MM, 105CFM, 19/17W, 46DBA, Wire Leads
$ 35.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries FN-1280.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 240V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
Orion Fans OA109AP-11-1WB1855 AC Fan, 115V/10W, 105CFM, 120x120x38mm, OA109AP-METAL Series
EBM-Papst9906
AC Fan Ball Bearing 115V 12W 60Hz 2850RPM 79.5CFM 42dB Flange Mount
EBM-Papst4184NGX
DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 31.5V 94.17CFM 44dB 119 X 119 X 38mm
EBM-Papst4658N
AC axial fan, 230 V, 119 x 119 x 38 mm, 153 m³/h, 47 dB, ball bearing, ebm-papst 4658 N

Descriptions

Descriptions of Bud Industries FN-1280 provided by its distributors.

AC FAN, 110V, 50/60 HZ, 120X120X38MM, 105CFM, 19/17W, 46DBA, WIRE LEADS
AXIAL FAN, 431 X 444.5MM, 115VAC, 210mA; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 119mm; External Depth: 43.6mm; Noise Rating: 46dBA; Flow Rate - Imperial: 105cu.ft/min; Flow Rate - Metric: 2.973m³/min; Bearing Type: -
Axial Fan, 431 X 444.5Mm, 115Vac, 210Ma; Rango De Producto:-; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:43.6Mm; Rango De Flujo - Imperial:105Cu.ft/Min; Evaluación Del Ruido:46Dba |Bud Industries FN-1280

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN-1280.
  • FN1280